
ASCQDB30-NX1Y1B2B302 | |
---|---|
DigiKey Part Number | 516-ASCQDB30-NX1Y1B2B302TR-ND - Tape & Reel (TR) 516-ASCQDB30-NX1Y1B2B302CT-ND - Cut Tape (CT) 516-ASCQDB30-NX1Y1B2B302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQDB30-NX1Y1B2B302 |
Description | LED BLUE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.14800 | $51.48 |
100 | $3.78610 | $378.61 |
500 | $3.17814 | $1,589.07 |
1,000 | $2.97887 | $2,978.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.38817 | $4,776.34 |
4,000 | $2.26624 | $9,064.96 |
6,000 | $2.20372 | $13,222.32 |
10,000 | $2.13314 | $21,331.40 |
14,000 | $2.09119 | $29,276.66 |
20,000 | $2.08354 | $41,670.80 |