
ASCB-RTC2-0A207 | |
---|---|
DigiKey Part Number | 516-ASCB-RTC2-0A207TR-ND - Tape & Reel (TR) 516-ASCB-RTC2-0A207CT-ND - Cut Tape (CT) 516-ASCB-RTC2-0A207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-RTC2-0A207 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | 1.29mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 2.7V Blue | |
Current - Test | 10mA Red, 10mA Green, 5mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 519nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.70mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.58100 | $35.81 |
100 | $2.59060 | $259.06 |
500 | $2.14806 | $1,074.03 |
1,000 | $2.00260 | $2,002.60 |
2,000 | $1.87892 | $3,757.84 |
5,000 | $1.74374 | $8,718.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,500 | $1.65397 | $17,366.68 |
21,000 | $1.58337 | $33,250.77 |
31,500 | $1.54723 | $48,737.75 |
52,500 | $1.50645 | $79,088.62 |