Rotary Encoder Incremental 2000 Differential Voltage User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS22-M570-4T12

DigiKey Part Number
516-4011-ND
Manufacturer
Manufacturer Product Number
AS22-M570-4T12
Description
ENCODER INC DIFFERENTIAL VOL CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2000 Differential Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Differential Voltage
Pulses per Revolution
2000
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$408.28000$408.28
5$350.49800$1,752.49
10$328.10400$3,281.04
25$300.54840$7,513.71
50$288.71940$14,435.97