
AREQ-80C0-LN000 | |
---|---|
DigiKey Part Number | 516-AREQ-80C0-LN000TR-ND - Tape & Reel (TR) 516-AREQ-80C0-LN000CT-ND - Cut Tape (CT) 516-AREQ-80C0-LN000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-80C0-LN000 |
Description | 3528 PLCC-4 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 11.2mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $2.47015 | $247,015.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.60000 | $56.00 |
100 | $4.13180 | $413.18 |
500 | $3.47786 | $1,738.93 |
1,000 | $3.26363 | $3,263.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |