
ARE6-9531-0KM00 | |
|---|---|
DigiKey Part Number | 516-ARE6-9531-0KM00TR-ND - Tape & Reel (TR) 516-ARE6-9531-0KM00CT-ND - Cut Tape (CT) 516-ARE6-9531-0KM00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-9531-0KM00 |
Description | HIGH POWER IRLED,945NM,50DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 2.95V 1.5A 900mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 10 | $41.37900 | $413.79 |
| 100 | $33.37930 | $3,337.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.88844 | $14,944.22 |
| 1,000 | $28.75453 | $28,754.53 |
| 1,500 | $28.17409 | $42,261.14 |
| 2,500 | $27.51983 | $68,799.57 |

