
ARE6-85D1-0HK00 | |
|---|---|
DigiKey Part Number | 516-ARE6-85D1-0HK00TR-ND - Tape & Reel (TR) 516-ARE6-85D1-0HK00CT-ND - Cut Tape (CT) 516-ARE6-85D1-0HK00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-85D1-0HK00 |
Description | HIGH POWER IRLED,855NM,50DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.65V 2A 560mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 855nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.65V |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 2A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 560mW/sr @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $26.72800 | $267.28 |
| 100 | $21.13580 | $2,113.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.68698 | $9,343.49 |
| 1,000 | $17.89072 | $17,890.72 |
| 1,500 | $17.48291 | $26,224.37 |
| 2,500 | $17.02291 | $42,557.28 |
| 3,500 | $16.74957 | $58,623.49 |

