
AR25-AS1P-A30T | |
---|---|
DigiKey Part Number | 516-AR25-AS1P-A30T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AS1P-A30T |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Digital, SSI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital, SSI | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,668.96000 | $1,668.96 |
8 | $1,367.95250 | $10,943.62 |
12 | $1,315.46667 | $15,785.60 |
28 | $1,211.63571 | $33,925.80 |