
AR25-AB1P-A13T | |
|---|---|
DigiKey Part Number | 516-AR25-AB1P-A13T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AB1P-A13T |
Description | ENCODER OPTICAL BISS-C SMD/SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical BiSS-C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | BiSS-C | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,666.83000 | $1,666.83 |
| 8 | $1,366.20750 | $10,929.66 |
| 12 | $1,313.78917 | $15,765.47 |
| 28 | $1,210.09036 | $33,882.53 |

