


AR25-AB1B-A30T | |
|---|---|
DigiKey Part Number | 516-AR25-AB1B-A30T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AB1B-A30T |
Description | ENCODER OPTICAL BISS-C SMD/SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical BiSS-C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | BiSS-C | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,123.63000 | $1,123.63 |
| 5 | $963.85600 | $4,819.28 |
| 10 | $901.85700 | $9,018.57 |
| 25 | $825.51080 | $20,637.77 |
| 50 | $771.68980 | $38,584.49 |

