16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APML-600JV-000E

DigiKey Part Number
516-APML-600JV-000E-ND
Manufacturer
Manufacturer Product Number
APML-600JV-000E
Description
OPTOISO 5KV 1CH MOSFET 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 50µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
-
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.41V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.30000$50.30
45$32.52178$1,463.48
135$29.70348$4,009.97
540$27.05691$14,610.73
1,035$26.08836$27,001.45
2,025$25.23667$51,104.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.