


APDS-9500 | |
|---|---|
DigiKey Part Number | 516-3579-2-ND - Tape & Reel (TR) 516-3579-1-ND - Cut Tape (CT) 516-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9500 |
Description | SENSOR OPT AMBIENT 18 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture I2C, SPI 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.8V ~ 3.3V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 5 | $47.63600 | $238.18 |
| 10 | $45.67000 | $456.70 |
| 25 | $43.32400 | $1,083.10 |
| 50 | $41.71920 | $2,085.96 |
| 100 | $40.25000 | $4,025.00 |
| 500 | $37.28992 | $18,644.96 |
| 1,000 | $36.79327 | $36,793.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.86751 | $87,168.78 |








