ALM-GP001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-GP001-SG1G

DigiKey Part Number
ALM-GP001-SG1G-ND
Manufacturer
Manufacturer Product Number
ALM-GP001-SG1G
Description
IC RF AMP GPS 1.575GHZ 12MCOB
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.575GHz 12-MCOB (3.0x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1.575GHz
P1dB
-
Gain
14.2dB
Noise Figure
1.26dB
RF Type
GPS
Voltage - Supply
2.7V
Current - Supply
7.5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
12-SMD Module, No Lead
Supplier Device Package
12-MCOB (3.0x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable