ALM-31122-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 586
Unit Price: $195.59000
Datasheet
Image for ALM-31122-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-31122-BLKG

DigiKey Part Number
516-3471-ND
Manufacturer
Manufacturer Product Number
ALM-31122-BLKG
Description
IC AMP CDMA 700MHZ-1GHZ 22MCOB
Customer Reference
Detailed Description
RF Amplifier IC CDMA 700MHz ~ 1GHz 22-MCOB (5x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
700MHz ~ 1GHz
P1dB
31.6dBm
Gain
15.6dB
Noise Figure
2dB
RF Type
CDMA
Voltage - Supply
5V
Current - Supply
750mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
22-SMD Module, No Lead
Supplier Device Package
22-MCOB (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable