
ALM-1912-TR1G | |
---|---|
DigiKey Part Number | ALM-1912-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-1912-TR1G |
Description | IC RF AMP GPS 9MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 9-MCOB (2.9x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | -8dBm | |
Gain | 19.3dB | |
Noise Figure | 1.62dB | |
RF Type | GPS | |
Voltage - Supply | 4.5V | |
Current - Supply | 15mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module, No Lead | |
Supplier Device Package | 9-MCOB (2.9x2) | |
Base Product Number |