
AFBR-5903Z | |
---|---|
DigiKey Part Number | 516-1993-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5903Z |
Description | TXRX OPT FE MTRJ 2X5DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 3.3V MTRJ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MTRJ | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $624.53000 | $624.53 |
10 | $524.92100 | $5,249.21 |
100 | $467.67890 | $46,767.89 |