
AERD-N4BB-00010 | |
---|---|
DigiKey Part Number | 516-AERD-N4BB-00010TR-ND - Tape & Reel (TR) 516-AERD-N4BB-00010CT-ND - Cut Tape (CT) 516-AERD-N4BB-00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AERD-N4BB-00010 |
Description | IR SMT ROUND 940NM,18DEG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 18° |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 18° | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.59000 | $45.90 |
100 | $3.35580 | $335.58 |
500 | $2.80586 | $1,402.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.62547 | $2,625.47 |
2,000 | $2.47225 | $4,944.50 |
3,000 | $2.39364 | $7,180.92 |
5,000 | $2.30486 | $11,524.30 |
7,000 | $2.25204 | $15,764.28 |
10,000 | $2.20051 | $22,005.10 |
25,000 | $2.08675 | $52,168.75 |