


AEMD-LL3K-XZ002 | |
---|---|
DigiKey Part Number | 516-4387-2-ND - Tape & Reel (TR) 516-4387-1-ND - Cut Tape (CT) 516-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-LL3K-XZ002 |
Description | LED AMBER SMD 45DEG |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.07900 | $50.79 |
100 | $3.73240 | $373.24 |
500 | $3.13128 | $1,565.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93421 | $2,934.21 |
2,000 | $2.76694 | $5,533.88 |
3,000 | $2.68113 | $8,043.39 |
5,000 | $2.58417 | $12,920.85 |
7,000 | $2.52652 | $17,685.64 |
10,000 | $2.47026 | $24,702.60 |
25,000 | $2.34612 | $58,653.00 |