AEMD-LB3L-UW002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEMD-LB3L-UW002
AEMD-LB3L-UW002_View2

AEMD-LB3L-UW002

DigiKey Part Number
516-4390-2-ND - Tape & Reel (TR)
516-4390-1-ND - Cut Tape (CT)
516-4390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-LB3L-UW002
Description
LED BLUE SMD 45DEG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.73400$67.34
100$5.00590$500.59
500$4.23932$2,119.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.98849$3,988.49
2,000$3.77577$7,551.54
3,000$3.66670$11,000.10
5,000$3.54356$17,717.80
7,000$3.47032$24,292.24
10,000$3.39889$33,988.90
25,000$3.24131$81,032.75
Manufacturers Standard Package