3 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-EL3K-VW002

DigiKey Part Number
516-4086-2-ND - Tape & Reel (TR)
516-4086-1-ND - Cut Tape (CT)
516-4086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-EL3K-VW002
Description
LED AMBER DIFFUSED SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
33°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,709
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.07900$50.79
100$3.73240$373.24
500$3.13128$1,565.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.93421$2,934.21
2,000$2.76694$5,533.88
3,000$2.68113$8,043.39
5,000$2.58417$12,920.85
7,000$2.52652$17,685.64
10,000$2.47026$24,702.60
25,000$2.34612$58,653.00
Manufacturers Standard Package