
AEMD-EG3K-VW002 | |
---|---|
DigiKey Part Number | 516-4085-2-ND - Tape & Reel (TR) 516-4085-1-ND - Cut Tape (CT) 516-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EG3K-VW002 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.07900 | $50.79 |
100 | $3.73240 | $373.24 |
500 | $3.13128 | $1,565.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93421 | $2,934.21 |
2,000 | $2.76694 | $5,533.88 |
3,000 | $2.68113 | $8,043.39 |
5,000 | $2.58417 | $12,920.85 |
7,000 | $2.52652 | $17,685.64 |
10,000 | $2.47026 | $24,702.60 |
25,000 | $2.34612 | $58,653.00 |