AEMD-CE3L-XZ002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEMD-CE3L-XZ002
AEMD-CE3L-XZ002_View2

AEMD-CE3L-XZ002

DigiKey Part Number
516-4391-2-ND - Tape & Reel (TR)
516-4391-1-ND - Cut Tape (CT)
516-4391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CE3L-XZ002
Description
LED CYAN ROUND SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.54000$10.54
10$7.40900$74.09
100$5.53440$553.44
500$4.70228$2,351.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.43005$4,430.05
2,000$4.19923$8,398.46
3,000$4.08093$12,242.79
5,000$3.94734$19,736.70
7,000$3.86791$27,075.37
10,000$3.79045$37,904.50
Manufacturers Standard Package