
AELT-8000-T102 | |
|---|---|
DigiKey Part Number | 516-AELT-8000-T102TR-ND - Tape & Reel (TR) 516-AELT-8000-T102CT-ND - Cut Tape (CT) 516-AELT-8000-T102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AELT-8000-T102 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.35000 | $60.35 |
| 10 | $46.59900 | $465.99 |
| 25 | $43.16280 | $1,079.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.38180 | $3,938.18 |
| 200 | $37.97635 | $7,595.27 |
| 300 | $37.27300 | $11,181.90 |
| 500 | $36.49326 | $18,246.63 |
| 700 | $36.03754 | $25,226.28 |
| 1,000 | $35.59910 | $35,599.10 |




