
AEDR-9830A-100 | |
---|---|
DigiKey Part Number | 516-AEDR-9830A-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-9830A-100 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 318 LPI Digital |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | 318 LPI | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $193.83273 | $193,832.73 |