
AEDR-9820A-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9820A-102TR-ND - Tape & Reel (TR) 516-AEDR-9820A-102CT-ND - Cut Tape (CT) 516-AEDR-9820A-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9820A-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 225 LPI Digital |
Datasheet | Datasheet |
Category | Pulses per Revolution 225 LPI |
Manufacturer Broadcom Limited | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Series | Actuator Type Codewheel Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Optical | Termination Style SMD (SMT) Tab |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.21000 | $291.21 |
| 5 | $250.03200 | $1,250.16 |
| 10 | $234.08300 | $2,340.83 |
| 25 | $214.46920 | $5,361.73 |
| 50 | $203.09900 | $10,154.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $187.67790 | $18,767.79 |
| 200 | $175.45625 | $35,091.25 |
| 300 | $168.64107 | $50,592.32 |


