
AEAT-9955-102 | |
|---|---|
DigiKey Part Number | 516-AEAT-9955-102TR-ND - Tape & Reel (TR) 516-AEAT-9955-102CT-ND - Cut Tape (CT) 516-AEAT-9955-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-9955-102 |
Description | ENCODER ABSOLUTE PWM SMD/SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Programmable PWM |
Datasheet | Datasheet |
EDA/CAD Models | AEAT-9955-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.87000 | $205.87 |
| 10 | $170.07800 | $1,700.78 |
| 25 | $157.79680 | $3,944.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $141.83160 | $14,183.16 |
| 200 | $135.05210 | $27,010.42 |
| 300 | $131.44753 | $39,434.26 |
| 500 | $127.26850 | $63,634.25 |






