
ADA-4789-BLKG | |
---|---|
DigiKey Part Number | 516-2560-2-ND - Tape & Reel (TR) 516-2560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA-4789-BLKG |
Description | IC RF AMP WLL 0HZ-2.5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 0Hz ~ 2.5GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.5GHz | |
P1dB | 16.2dBm | |
Gain | 16.2dB | |
Noise Figure | 4.4dB | |
RF Type | WLL, WLAN | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Supply | 90mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |