8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-6210-56RE

DigiKey Part Number
516-2916-2-ND - Tape & Reel (TR)
516-2916-1-ND - Cut Tape (CT)
516-2916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSL-6210-56RE
Description
OPTOISO 2.5KV 2CH OPEN COLL 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs CMTI 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACSL-6210-56RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
30ns, 12ns
Voltage - Forward (Vf) (Typ)
1.52V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.89000$40.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$19.89897$29,848.45
3,000$19.23361$57,700.83
Manufacturers Standard Package