6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W50L-060E

DigiKey Part Number
516-ACPL-W50L-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-W50L-060E
Description
OPTOISO 5KV TRANS 6-SO STRETCHED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
93% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.30000$24.30
10$17.65400$176.54
100$13.72390$1,372.39
500$11.99528$5,997.64
1,000$11.43259$11,432.59
2,000$10.95602$21,912.04
5,000$10.43684$52,184.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.