1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P340-560E

DigiKey Part Number
516-ACPL-P340-560ETR-ND - Tape & Reel (TR)
516-ACPL-P340-560ECT-ND - Cut Tape (CT)
516-ACPL-P340-560EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P340-560E
Description
OPTOISO 3.75KV 1CH GATE DRVR 6SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
43ns, 40ns
Current - Output High, Low
800mA, 800mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.73000$25.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.70511$11,705.11
2,000$11.21997$22,439.94
3,000$10.97151$32,914.53
5,000$10.69135$53,456.75
Manufacturers Standard Package