
ACPL-M75L-500E | |
|---|---|
DigiKey Part Number | 516-4137-2-ND - Tape & Reel (TR) 516-4137-1-ND - Cut Tape (CT) 516-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M75L-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M75L-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 3.5ns, 3.5ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $22.03400 | $220.34 |
| 100 | $17.30050 | $1,730.05 |
| 500 | $15.22506 | $7,612.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.20396 | $21,305.94 |
| 3,000 | $13.68581 | $41,057.43 |
| 4,500 | $13.42056 | $60,392.52 |

