
ACPL-M60L-500E | |
|---|---|
DigiKey Part Number | 516-2220-2-ND - Tape & Reel (TR) 516-2220-1-ND - Cut Tape (CT) 516-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M60L-500E |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M60L-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $18.77800 | $187.78 |
| 100 | $14.63590 | $1,463.59 |
| 500 | $12.81698 | $6,408.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.92129 | $17,881.94 |
| 3,000 | $11.55162 | $34,654.86 |











