5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M51L-000E

DigiKey Part Number
516-3686-ND
Manufacturer
Manufacturer Product Number
ACPL-M51L-000E
Description
OPTOISOLTR 3.75KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-M51L-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
80% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
300ns, 330ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,825
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.35000$21.35
10$15.46100$154.61
100$11.94370$1,194.37
500$10.39594$5,197.97
1,000$9.89155$9,891.55
2,000$9.46449$18,928.98
5,000$8.99909$44,995.45
Manufacturers Standard Package