Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M50L-560E

DigiKey Part Number
516-3200-2-ND - Tape & Reel (TR)
516-3200-1-ND - Cut Tape (CT)
516-3200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M50L-560E
Description
OPTOISOLTR 3.75KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.05000$21.05
10$15.19300$151.93
100$11.72710$1,172.71
500$10.20156$5,100.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.44957$14,174.35
3,000$9.06766$27,202.98
4,500$8.87215$39,924.67
7,500$8.65163$64,887.23
Manufacturers Standard Package