8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K49T-500E

DigiKey Part Number
516-ACPL-K49T-500ETR-ND - Tape & Reel (TR)
516-ACPL-K49T-500ECT-ND - Cut Tape (CT)
516-ACPL-K49T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K49T-500E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K49T-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
20µs, 20µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.38000$30.38
10$22.30900$223.09
100$17.52640$1,752.64
500$15.43044$7,715.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.74835$14,748.35
2,000$14.17120$28,342.40
3,000$13.87574$41,627.22
5,000$13.54253$67,712.65
Manufacturers Standard Package