
ACPL-K49T-500E | |
---|---|
DigiKey Part Number | 516-ACPL-K49T-500ETR-ND - Tape & Reel (TR) 516-ACPL-K49T-500ECT-ND - Cut Tape (CT) 516-ACPL-K49T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K49T-500E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K49T-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 100% @ 10mA | |
Turn On / Turn Off Time (Typ) | 20µs, 20µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $22.36600 | $223.66 |
100 | $17.57120 | $1,757.12 |
500 | $15.46990 | $7,734.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.78607 | $14,786.07 |
2,000 | $14.20745 | $28,414.90 |
3,000 | $13.91123 | $41,733.69 |
5,000 | $13.57717 | $67,885.85 |