New Product
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K49CT-000E

DigiKey Part Number
516-ACPL-K49CT-000E-ND
Manufacturer
Manufacturer Product Number
ACPL-K49CT-000E
Description
OPTOISO 5KV TRAN W/BASE 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
70% @ 4mA
Current Transfer Ratio (Max)
210% @ 4mA
Turn On / Turn Off Time (Typ)
2µs, 19µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,144
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.70000$24.70
80$14.25988$1,140.79
160$13.37700$2,140.32
560$12.10721$6,780.04
1,040$11.60681$12,071.08
2,000$11.15313$22,306.26
5,040$10.62266$53,538.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.