
ACPL-K453-500E | |
---|---|
DigiKey Part Number | 516-4124-2-ND - Tape & Reel (TR) 516-4124-1-ND - Cut Tape (CT) 516-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K453-500E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K453-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $20.87200 | $208.72 |
100 | $16.34810 | $1,634.81 |
500 | $14.36384 | $7,181.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.71804 | $13,718.04 |
2,000 | $13.17143 | $26,342.86 |
3,000 | $12.89160 | $38,674.80 |
5,000 | $12.57603 | $62,880.15 |