
ACPL-K44CT-000E | |
---|---|
DigiKey Part Number | 516-ACPL-K44CT-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K44CT-000E |
Description | OPTOISO 5KV TRAN W/BASE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 100% @ 10mA | |
Turn On / Turn Off Time (Typ) | 150ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
80 | $20.42488 | $1,633.99 |
160 | $19.25275 | $3,080.44 |
560 | $17.56729 | $9,837.68 |
1,040 | $16.90385 | $17,580.00 |
2,000 | $16.30253 | $32,605.06 |
5,040 | $15.59983 | $78,623.14 |