
ACPL-K305T-560E | |
---|---|
DigiKey Part Number | 516-ACPL-K305T-560ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-K305T-560E |
Description | OPTOISO 5KV PHVOLT 8SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 365µs, 35µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7.4V | |
Current - Output / Channel | 24µA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $17.18164 | $34,363.28 |
4,000 | $16.61872 | $66,474.88 |