


ACPL-K24L-500E | |
|---|---|
DigiKey Part Number | 516-3690-2-ND - Tape & Reel (TR) 516-3690-1-ND - Cut Tape (CT) 516-3690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K24L-500E |
Description | OPTOISO 5KV 2CH PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 25kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K24L-500E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 11ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Stretched |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $30.83900 | $308.39 |
| 100 | $24.55020 | $2,455.02 |
| 500 | $21.79848 | $10,899.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.90390 | $20,903.90 |
| 2,000 | $20.14712 | $40,294.24 |
| 3,000 | $19.75983 | $59,279.49 |


