
ACPL-7970-000E | |
|---|---|
DigiKey Part Number | 516-3732-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-7970-000E |
Description | IC DAS/ADC/DAC SPECIAL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 10M 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-7970-000E Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 8-DIP |
Resolution (Bits) 16 b | Base Product Number |
Sampling Rate (Per Second) 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.58970 | $32,589.70 |

