
ACPL-335J-000E | |
|---|---|
DigiKey Part Number | 516-3300-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-335J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 2.5A |
Mfr | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 12V ~ 20V |
Technology Optical Coupling | Operating Temperature -40°C ~ 105°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 50kV/µs | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Approval Agency CSA, IEC/EN/DIN, UR |
Pulse Width Distortion (Max) 100ns | Base Product Number |
Rise / Fall Time (Typ) 60ns, 50ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.74000 | $61.74 |
| 45 | $40.39311 | $1,817.69 |
| 135 | $37.02600 | $4,998.51 |
| 540 | $33.86511 | $18,287.16 |
| 1,035 | $32.70862 | $33,853.42 |
| 2,025 | $31.69228 | $64,176.87 |

