16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-247-500E

DigiKey Part Number
516-2466-2-ND - Tape & Reel (TR)
516-2466-1-ND - Cut Tape (CT)
516-2466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-247-500E
Description
OPTOISOLATOR 3KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-247-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.65000$17.65
10$12.69400$126.94
100$9.71610$971.61
500$8.40396$4,201.98
1,000$7.97592$7,975.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.61332$15,226.64
4,000$7.30642$29,225.68
6,000$7.14930$42,895.80
10,000$6.97213$69,721.30
Manufacturers Standard Package