
ACPL-217-500E | |
---|---|
DigiKey Part Number | 516-1978-2-ND - Tape & Reel (TR) 516-1978-1-ND - Cut Tape (CT) 516-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-217-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.81000 | $38.10 |
100 | $2.76790 | $276.79 |
500 | $2.29990 | $1,149.95 |
1,000 | $2.14619 | $2,146.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94855 | $5,845.65 |
6,000 | $1.84794 | $11,087.64 |
9,000 | $1.79638 | $16,167.42 |
15,000 | $1.73815 | $26,072.25 |
21,000 | $1.70354 | $35,774.34 |
30,000 | $1.66979 | $50,093.70 |