
ACPL-0873T-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-0873T-500ETR-ND - Tape & Reel (TR) 516-ACPL-0873T-500ECT-ND - Cut Tape (CT) 516-ACPL-0873T-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-0873T-500E |
Description | ACPL-0873T-500E: AUTO DIGITAL IC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Filter IC Digital 3rd Order 25MHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-0873T-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | 25MHz | |
Number of Filters | 3 | |
Filter Order | 3rd | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $20.43900 | $204.39 |
| 25 | $18.73520 | $468.38 |
| 100 | $16.86390 | $1,686.39 |
| 250 | $15.97176 | $3,992.94 |
| 500 | $15.74878 | $7,874.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.99141 | $14,991.41 |
| 2,000 | $14.62712 | $29,254.24 |
| 3,000 | $14.44471 | $43,334.13 |
| 5,000 | $14.24266 | $71,213.30 |


