
ACNW3410-000E | |
|---|---|
DigiKey Part Number | 516-3589-ND |
Manufacturer | |
Manufacturer Product Number | ACNW3410-000E |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-DIP (0.400", 10.16mm) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 80ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 20ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| 42 | $29.47595 | $1,237.99 |
| 126 | $26.81706 | $3,378.95 |
| 504 | $24.31851 | $12,256.53 |
| 1,008 | $23.34857 | $23,535.36 |
| 2,016 | $22.52805 | $45,416.55 |

