
ACNW261L-500E | |
|---|---|
DigiKey Part Number | 516-ACNW261L-500ETR-ND - Tape & Reel (TR) 516-ACNW261L-500ECT-ND - Cut Tape (CT) 516-ACNW261L-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNW261L-500E |
Description | OPTOISOLTR 5KV TRI STATE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 95ns, 95ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Tri-State | Supplier Device Package 8-SMD |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.46000 | $45.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $24.73981 | $18,554.86 |

