8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACHS-7192-500E

DigiKey Part Number
516-ACHS-7192-500ETR-ND - Tape & Reel (TR)
516-ACHS-7192-500ECT-ND - Cut Tape (CT)
516-ACHS-7192-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACHS-7192-500E
Description
HALL EFFECT IC, T/R+LF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
-
Sensor Type
-
Current - Sensing
-
Output
-
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-
Polarization
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
In-Stock: 3,910
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.93000$26.93
5$24.07400$120.37
10$23.00700$230.07
25$21.72960$543.24
50$20.85920$1,042.96
100$20.06030$2,006.03
500$18.45438$9,227.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$17.52961$26,294.42
3,000$17.00807$51,024.21
4,500$16.72311$75,253.99
Manufacturers Standard Package