
ACFL-3161-000E | |
---|---|
DigiKey Part Number | 516-ACFL-3161-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACFL-3161-000E |
Description | OPTOISO 5KV 1CH GATE DVR 12SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Optical Coupling 5000Vrms 1 Channel 12-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO Stretched | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
80 | $19.16650 | $1,533.32 |
160 | $18.05088 | $2,888.14 |
560 | $16.44766 | $9,210.69 |
1,040 | $15.81644 | $16,449.10 |
2,000 | $15.24446 | $30,488.92 |
5,040 | $14.57573 | $73,461.68 |