
ACFL-3161T-500E | |
---|---|
DigiKey Part Number | 516-ACFL-3161T-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFL-3161T-500E |
Description | AUTOMOTIVE OPTOCOUPLER, T/R+LF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Optical Coupling 5000Vrms 1 Channel 12-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.14849 | $32,296.98 |